
OEDNI-63-2-6 | |
|---|---|
DigiKey Part Number | 226-4172-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-63-2-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.62000 | $91.62 |
| 5 | $79.18600 | $395.93 |
| 20 | $70.80750 | $1,416.15 |
| 40 | $67.26675 | $2,690.67 |
| 60 | $65.37133 | $3,922.28 |
| 100 | $63.15090 | $6,315.09 |
| 260 | $59.45004 | $15,457.01 |
| 500 | $57.22062 | $28,610.31 |
| 1,000 | $55.09386 | $55,093.86 |

