



OEDL-75-3-7 | |
|---|---|
DigiKey Part Number | 226-3106-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-75-3-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.58000 | $110.58 |
| 5 | $95.71400 | $478.57 |
| 20 | $85.69700 | $1,713.94 |
| 40 | $81.46075 | $3,258.43 |
| 60 | $79.19217 | $4,751.53 |
| 100 | $76.53560 | $7,653.56 |
| 260 | $72.10665 | $18,747.73 |
| 500 | $69.43846 | $34,719.23 |
| 1,000 | $66.89284 | $66,892.84 |

















