



OEDL-63-4-7 | |
---|---|
DigiKey Part Number | 226-4105-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-63-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.45000 | $92.45 |
5 | $79.90000 | $399.50 |
20 | $71.44550 | $1,428.91 |
40 | $67.87275 | $2,714.91 |
60 | $65.96033 | $3,957.62 |
100 | $63.71980 | $6,371.98 |
260 | $59.98562 | $15,596.26 |
500 | $57.73612 | $28,868.06 |
1,000 | $55.59020 | $55,590.20 |


