



ML-63-4-5 | |
|---|---|
DigiKey Part Number | 226-4070-ND |
Manufacturer | |
Manufacturer Product Number | ML-63-4-5 |
Description | KNOB SMOOTH 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Dot on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.53000 | $132.53 |
| 5 | $114.98600 | $574.93 |
| 10 | $108.72900 | $1,087.29 |
| 25 | $101.45640 | $2,536.41 |
| 50 | $96.62400 | $4,831.20 |
| 100 | $92.29540 | $9,229.54 |
| 300 | $86.33560 | $25,900.68 |
| 500 | $83.89646 | $41,948.23 |
| 1,000 | $80.88361 | $80,883.61 |









