
HD-50-1-5 | |
---|---|
DigiKey Part Number | 226-2029-ND |
Manufacturer | |
Manufacturer Product Number | HD-50-1-5 |
Description | KNOB SMOOTH 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $110.11350 | $2,202.27 |