



DDS-75-3-7 | |
|---|---|
DigiKey Part Number | 226-3024-ND |
Manufacturer | |
Manufacturer Product Number | DDS-75-3-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Arrow on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.88000 | $143.88 |
| 5 | $124.96600 | $624.83 |
| 10 | $118.20900 | $1,182.09 |
| 25 | $110.36200 | $2,759.05 |
| 50 | $105.14800 | $5,257.40 |
| 100 | $100.47580 | $10,047.58 |
| 250 | $95.03628 | $23,759.07 |
| 500 | $91.41074 | $45,705.37 |

















