PLL2080EWNAS | |
---|---|
DigiKey Part Number | 1621-1230-2-ND - Tape & Reel (TR) 1621-1230-1-ND - Cut Tape (CT) 1621-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLL2080EWNAS |
Description | LENS CLR 60DEG SPOT PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 60° Spot Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 8.89mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 60° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.80568 | $2,402.84 |
1,000 | $3.95762 | $3,957.62 |
2,500 | $3.75972 | $9,399.30 |
5,000 | $3.67493 | $18,374.65 |
12,500 | $3.59013 | $44,876.62 |