PLL2009ME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL2009ME
KHATOD - Factory Tour

PLL2009ME

DigiKey Part Number
1621-1155-ND
Manufacturer
Manufacturer Product Number
PLL2009ME
Description
LENS CLEAR 25DEG FRESNEL RING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lens Clear 25° Fresnel Ring
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
64.8mm Dia
Lens Transparency
-
Optical Pattern
Fresnel Ring
Viewing Angle
25°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.83000$67.83
20$48.22700$964.54
100$42.15030$4,215.03
500$38.01176$19,005.88
1,000$36.66837$36,668.37
2,000$35.53261$71,065.22
Manufacturers Standard Package