
KFP45REV1 | |
---|---|
DigiKey Part Number | 1621-KFP45REV1-ND |
Manufacturer | |
Manufacturer Product Number | KFP45REV1 |
Description | POPULATED SNAIL TEST PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Opto/Lighting Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $546.36000 | $546.36 |
10 | $456.68700 | $4,566.87 |
100 | $405.09590 | $40,509.59 |