KVIM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KVIM2
KVIM2
KVIM2-B-002

KVIM2-B-002

DigiKey Part Number
2064-KVIM2-B-002-ND
Manufacturer
Manufacturer Product Number
KVIM2-B-002
Description
SBC 1.5GHZ 8 CORE 2GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 8 Core 2GB RAM Amlogic S912
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khadas
Series
-
Packaging
Box
Part Status
Obsolete
Core Processor
Amlogic S912
Speed
1.5GHz
Number of Cores
8
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.230" x 2.280" (82.04mm x 57.91mm)
Form Factor
-
Expansion Site/Bus
40-Pin GPIO Header
RAM Capacity/Installed
2GB
Storage Interface
eMMC V5.1
Video Outputs
HDMI 2.0a
Ethernet
GbE
USB
USB 2.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
HDMI Cable, Keyboard, Mouse, SD Card
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.