KVIM1-P-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KVIM1-P-005
KVIM1-P-005_bottom
KVIM1-P-005_top

KVIM1-P-005

DigiKey Part Number
2064-KVIM1-P-005-ND
Manufacturer
Manufacturer Product Number
KVIM1-P-005
Description
SBC 1.5GHZ 4 CORE 2GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 2GB RAM Amlogic S905X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khadas
Series
-
Packaging
Box
Part Status
Obsolete
Core Processor
Amlogic S905X
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.230" x 2.280" (82.04mm x 57.91mm)
Form Factor
-
Expansion Site/Bus
40-Pin GPIO Header
RAM Capacity/Installed
2GB
Storage Interface
eMMC V5.1
Video Outputs
HDMI 2.0a
Ethernet
100 Mbps
USB
USB 2.0 (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.