



KTONE-V-001 | |
---|---|
DigiKey Part Number | 2064-KTONE-V-001-ND |
Manufacturer | |
Manufacturer Product Number | KTONE-V-001 |
Description | KHADAS VIMS TONE BOARD |
Customer Reference | |
Detailed Description | ES9038Q2M, XU208 Audio Interface Audio Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | ES9038Q2M, XU208 | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |