
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.06000 | $36.06 |
10 | $30.61500 | $306.15 |
25 | $28.69360 | $717.34 |
50 | $27.32360 | $1,366.18 |
100 | $26.01890 | $2,601.89 |
250 | $24.38976 | $6,097.44 |
500 | $23.22576 | $11,612.88 |
1,000 | $22.11798 | $22,117.98 |
2,500 | $20.73470 | $51,836.75 |