K-TYPE-001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Khadas
In Stock: 0
Unit Price: $23.65000
K-TYPE-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K-TYPE-001
Khadas KTONE Tone Board | Digi-Key Daily

K-TYPE-001

DigiKey Part Number
2064-K-TYPE-001-ND
Manufacturer
Manufacturer Product Number
K-TYPE-001
Description
CABLE USB TYPE C FOR VIM 3.28'
Customer Reference
Detailed Description
Cable A Male to C Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
3.28' (1.00m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
Silver
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes