
9509 | |
---|---|
DigiKey Part Number | 36-9509-ND |
Manufacturer | |
Manufacturer Product Number | 9509 |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.65900 | $6.59 |
25 | $0.58600 | $14.65 |
100 | $0.49470 | $49.47 |
500 | $0.40864 | $204.32 |
1,000 | $0.37711 | $377.11 |
2,500 | $0.33972 | $849.30 |
5,000 | $0.31446 | $1,572.30 |