
9336 | |
|---|---|
DigiKey Part Number | 36-9336-ND |
Manufacturer | |
Manufacturer Product Number | 9336 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.91440 | $22.86 |
| 100 | $0.77280 | $77.28 |
| 500 | $0.63882 | $319.41 |
| 1,000 | $0.58989 | $589.89 |
| 2,500 | $0.53196 | $1,329.90 |
| 5,000 | $0.49280 | $2,464.00 |

