
9028 | |
---|---|
DigiKey Part Number | 36-9028-ND |
Manufacturer | |
Manufacturer Product Number | 9028 |
Description | BRD SPT SNAP LOCK SCRW MNT 3/16" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.90200 | $19.02 |
25 | $1.69920 | $42.48 |
100 | $1.43980 | $143.98 |
500 | $1.19348 | $596.74 |
1,000 | $1.10325 | $1,103.25 |
2,500 | $0.99660 | $2,491.50 |
5,000 | $0.92457 | $4,622.85 |