Round Spacer Unthreaded #8 Nylon 0.750" (19.05mm) 3/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Nylon 0.750" (19.05mm) 3/4" Natural
896
896

896

DigiKey Part Number
36-896-ND
Manufacturer
Manufacturer Product Number
896
Description
ROUND SPACER #8 NYLON 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.170" (4.32mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,293
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.08000$20.80
25$1.86120$46.53
100$1.57690$157.69
500$1.30722$653.61
1,000$1.20831$1,208.31
2,500$1.09145$2,728.62
5,000$1.01253$5,062.65
Manufacturers Standard Package