Image for 860 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860

DigiKey Part Number
36-860-ND
Manufacturer
Manufacturer Product Number
860
Description
TERM LUG STRIP 7POS 0.25" SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Ground) Position Terminal Lug Strip Terminal Lug, Single End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Lug Strip
Terminal Type
Terminal Lug, Single End
Number of Positions
7 (5 + 2 Ground)
Number of Rows
1
Row Spacing
-
Board Size
1.750" L x 0.312" W x 0.062" H (44.45mm x 7.92mm x 1.57mm)
Material - Board
XP Phenolic
Features
Miniature Strip
Material Flammability Rating
-
Contact Finish
Tin
Contact Material
Brass
Mounting Hole Diameter
0.105" (2.67mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$26.14437$26,144.37