
8489 | |
---|---|
DigiKey Part Number | 36-8489-ND |
Manufacturer | |
Manufacturer Product Number | 8489 |
Description | FAN FILTER ASSEMBLY 120MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Aluminum; Polyamide (PA6), Nylon 6, Glass Filled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Aluminum; Polyamide (PA6), Nylon 6, Glass Filled |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $84.29570 | $8,429.57 |