
8440F | |
|---|---|
DigiKey Part Number | 36-8440F-ND |
Manufacturer | |
Manufacturer Product Number | 8440F |
Description | HEX STANDOFF #4-40 NYLON 7/8" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 8440F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.88000 | $15.88 |
| 10 | $11.97000 | $119.70 |
| 25 | $10.72920 | $268.23 |
| 100 | $9.12850 | $912.85 |
| 500 | $7.61842 | $3,809.21 |
| 1,000 | $7.09104 | $7,091.04 |

