



8426 | |
|---|---|
DigiKey Part Number | 36-8426-ND |
Manufacturer | |
Manufacturer Product Number | 8426 |
Description | HEX STANDOFF #8-32 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $5.41800 | $54.18 |
| 25 | $4.84720 | $121.18 |
| 100 | $4.11650 | $411.65 |
| 500 | $3.42540 | $1,712.70 |
| 1,000 | $3.20639 | $3,206.39 |
| 2,500 | $2.87752 | $7,193.80 |
| 5,000 | $2.71310 | $13,565.50 |



