
8230 | |
|---|---|
DigiKey Part Number | 36-8230-ND |
Manufacturer | |
Manufacturer Product Number | 8230 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Keystone Electronics | Insulation Insulated |
Packaging Bulk | Color Blue |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.700" (17.78mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.79000 | $37.90 |
| 25 | $3.39400 | $84.85 |
| 100 | $2.88000 | $288.00 |
| 500 | $2.39278 | $1,196.39 |
| 1,000 | $2.21438 | $2,214.38 |
| 2,500 | $2.00368 | $5,009.20 |

