Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8227

DigiKey Part Number
36-8227-ND
Manufacturer
Manufacturer Product Number
8227
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,300
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.14984$2,149.84