
8212 | |
|---|---|
DigiKey Part Number | 36-8212-ND |
Manufacturer | |
Manufacturer Product Number | 8212 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Electrolytic Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.79000 | $37.90 |
| 25 | $3.39400 | $84.85 |
| 100 | $2.88000 | $288.00 |
| 500 | $2.39278 | $1,196.39 |
| 1,000 | $2.21438 | $2,214.38 |
| 2,500 | $2.00368 | $5,009.20 |
| 5,000 | $1.89095 | $9,454.75 |

