
8209 | |
|---|---|
DigiKey Part Number | 36-8209-ND |
Manufacturer | |
Manufacturer Product Number | 8209 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8209 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Keystone Electronics | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Obsolete | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size 6 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.800" (20.32mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540033 | Molex | 2,368 | WM13623-ND | $3.54000 | Parametric Equivalent |
| 0190540052 | Molex | 5,592 | WM13626-ND | $3.04000 | Parametric Equivalent |
| 0190570005 | Molex | 2,970 | WM19714-ND | $4.77000 | Parametric Equivalent |
| 0190700009 | Molex | 20,664 | WM13697-ND | $1.73000 | Parametric Equivalent |
| 0190700010 | Molex | 1,130 | WM14212CT-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.79000 | $37.90 |
| 25 | $3.39400 | $84.85 |
| 100 | $2.88000 | $288.00 |
| 500 | $2.39278 | $1,196.39 |
| 1,000 | $2.21438 | $2,214.38 |

