Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8201

DigiKey Part Number
36-8201-ND
Manufacturer
Manufacturer Product Number
8201
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.610" (15.49mm)
Manufacturer
Keystone Electronics
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Obsolete
Wire Gauge
18-22 AWG
Terminal Type
Circular
Insulation
Non-Insulated
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190690035Molex11,099WM13669-ND$1.32000Parametric Equivalent
0190690036Molex28,726WM6943CT-ND$1.56000Parametric Equivalent
0191930014Molex8,677WM13809-ND$3.04000Parametric Equivalent
0191930015Molex8,439900-0191930015CT-ND$2.71000Parametric Equivalent
0192030014Molex7,975WM14262CT-ND$1.56000Parametric Equivalent
In-Stock: 1,096
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.91600$19.16
25$1.71000$42.75
100$1.44780$144.78
500$1.19968$599.84
1,000$1.10883$1,108.83
Manufacturers Standard Package