
8191-4 | |
|---|---|
DigiKey Part Number | 36-8191-4-ND |
Manufacturer | |
Manufacturer Product Number | 8191-4 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8191-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.52000 | $6.52 |
| 10 | $4.90700 | $49.07 |
| 25 | $4.39080 | $109.77 |
| 100 | $3.72420 | $372.42 |
| 500 | $3.09662 | $1,548.31 |
| 1,000 | $2.86658 | $2,866.58 |
| 2,500 | $2.59494 | $6,487.35 |
| 5,000 | $2.55279 | $12,763.95 |







