
8172 | |
---|---|
DigiKey Part Number | 36-8172-ND |
Manufacturer | |
Manufacturer Product Number | 8172 |
Description | CBL CLAMP U-TYPE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Black, Silver Fastener 0.937" (23.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8172 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, U-Type | |
Type Attributes | Half | |
Opening Size | 0.937" (23.80mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Black, Silver | |
Length | - | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | 0.281" (7.14mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Protective Coating | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.000" (25.40mm) | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $7.45800 | $74.58 |
25 | $6.68440 | $167.11 |
100 | $5.68090 | $568.09 |
500 | $4.73456 | $2,367.28 |
1,000 | $4.46174 | $4,461.74 |
2,500 | $3.97932 | $9,948.30 |