
8148 | |
---|---|
DigiKey Part Number | 36-8148-ND |
Manufacturer | |
Manufacturer Product Number | 8148 |
Description | CBL CLAMP U-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, U-Type Silver Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, U-Type | |
Type Attributes | Half | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | 0.625" (15.88mm) | |
Height | - | |
Panel Hole Size | 0.218" (5.54mm) | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.750" (19.05mm) | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $6.87400 | $68.74 |
25 | $6.15760 | $153.94 |
100 | $5.23310 | $523.31 |
500 | $4.35966 | $2,179.83 |
1,000 | $4.07484 | $4,074.84 |
2,500 | $3.66278 | $9,156.95 |