
8113 | |
---|---|
DigiKey Part Number | 36-8113-ND |
Manufacturer | |
Manufacturer Product Number | 8113 |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Steel, Zinc Plated | |
Color | Silver | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.032" (0.81mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.781" (19.84mm) | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.98800 | $29.88 |
25 | $2.67040 | $66.76 |
100 | $2.26380 | $226.38 |
500 | $1.87970 | $939.85 |
1,000 | $1.73909 | $1,739.09 |
2,500 | $1.57287 | $3,932.18 |