Cable Clamp, P-Type Black, Silver Fastener 0.375" (9.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8091

DigiKey Part Number
36-8091-ND
Manufacturer
Manufacturer Product Number
8091
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.375" (9.53mm)
Mounting Type
Fastener
Material
Stainless Steel (SS)
Color
Black, Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.032" (0.81mm)
Material Flammability Rating
-
Adhesive
-
Features
Protective Coating
Screw Size
-
Bundle Center to Mounting Center
0.500" (12.70mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.72000$14.72
10$11.18100$111.81
1,000$6.82385$6,823.85
2,500$6.41280$16,032.00