
7639 | |
---|---|
DigiKey Part Number | 36-7639-ND |
Manufacturer | |
Manufacturer Product Number | 7639 |
Description | CBL CLAMP P-TYPE WHITE FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type White Fastener 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7639 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 1.125" (28.58mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.970" (24.64mm) | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.51300 | $25.13 |
25 | $2.25000 | $56.25 |
100 | $1.90660 | $190.66 |
500 | $1.58226 | $791.13 |
1,000 | $1.46336 | $1,463.36 |
2,500 | $1.32292 | $3,307.30 |
5,000 | $1.31376 | $6,568.80 |