
7366 | |
---|---|
DigiKey Part Number | 36-7366-ND |
Manufacturer | |
Manufacturer Product Number | 7366 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.380" (9.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7366 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.380" (9.65mm) | |
LED | T1 | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.58900 | $15.89 |
25 | $1.41600 | $35.40 |
100 | $1.19940 | $119.94 |
500 | $0.99376 | $496.88 |
1,000 | $0.91836 | $918.36 |
2,500 | $0.82916 | $2,072.90 |
5,000 | $0.76890 | $3,844.50 |
25,000 | $0.71207 | $17,801.75 |