Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7252

DigiKey Part Number
36-7252-ND
Manufacturer
Manufacturer Product Number
7252
Description
JACK SCREW HEX 4-40
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
7252 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
0.375" (9.53mm)
Length - Below Head
0.375" (9.53mm)
Thread Size
4-40 Socket, 4-40 Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,199
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.81000$13.81
10$10.45000$104.50
25$9.36920$234.23
100$8.13930$813.93
1,000$6.90606$6,906.06
2,500$6.00170$15,004.25
5,000$5.21528$26,076.40
Manufacturers Standard Package