


515 | |
---|---|
DigiKey Part Number | 36-515-ND |
Manufacturer | |
Manufacturer Product Number | 515 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.85000 | $82.85 |
10 | $62.97800 | $629.78 |
25 | $59.69400 | $1,492.35 |