
4918 | |
---|---|
DigiKey Part Number | 36-4918-ND |
Manufacturer | |
Manufacturer Product Number | 4918 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4918 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.217" (5.50mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.26400 | $22.64 |
25 | $2.02520 | $50.63 |
100 | $1.71470 | $171.47 |
500 | $1.42216 | $711.08 |
1,000 | $1.31506 | $1,315.06 |
2,500 | $1.20599 | $3,014.97 |
5,000 | $1.10299 | $5,514.95 |