



3622KTR | |
|---|---|
DigiKey Part Number | 36-3622KTR-ND - Tape & Reel (TR) 36-3622KCT-ND - Cut Tape (CT) 36-3622KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3622KTR |
Description | 2AG/5MM SMT FUSE CLIP ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3622KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | - | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $4.52183 | $3,165.28 |
| 1,400 | $3.20639 | $4,488.95 |
| 3,500 | $2.95974 | $10,359.09 |
| 7,000 | $2.38425 | $16,689.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.52000 | $6.52 |
| 10 | $5.20000 | $52.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.52200 | $45.22 |





