3588-10TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3588-10TR

DigiKey Part Number
36-3588-10TR-ND - Tape & Reel (TR)
36-3588-10CT-ND - Cut Tape (CT)
36-3588-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3588-10TR
Description
FUSE HOLDER ON TAPE AND REEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 500V 1 Circuit Blade Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
500V
Orientation
Vertical
Termination Style
Gull Wing
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.13000$16.13
10$12.15900$121.59
25$10.90240$272.56
100$9.27910$927.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.05520$4,527.60
1,000$8.31432$8,314.32
2,500$7.08281$17,707.03
Manufacturers Standard Package