35x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35x7
3587-15
3587-15

3587-15

DigiKey Part Number
36-3587-15-ND
Manufacturer
Manufacturer Product Number
3587-15
Description
FUSE HOLDER BLADE 20A SMD (SMT)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 1 Circuit Blade Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3587-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
Vertical
Termination Style
Gull Wing
Contact Material
Brass
Contact Finish
Tin Nickel
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.85000$11.85
10$8.91500$89.15
25$7.99160$199.79
100$6.86710$686.71
1,000$6.08756$6,087.56
2,500$5.25699$13,142.48
5,000$4.84042$24,202.10
Manufacturers Standard Package