
3573-R | |
|---|---|
DigiKey Part Number | 36-3573-RTR-ND - Tape & Reel (TR) 36-3573-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3573-R |
Description | LOW INSERTION STANDARD AUTO FUSE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.35400 | $23.54 |
| 25 | $2.10280 | $52.57 |
| 100 | $1.77940 | $177.94 |
| 500 | $1.47532 | $737.66 |
| 1,000 | $1.36375 | $1,363.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01803 | $4,072.12 |

