
3572 | |
|---|---|
DigiKey Part Number | 36-3572-ND |
Manufacturer | |
Manufacturer Product Number | 3572 |
Description | CONN QC RCPT 0.187 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3572 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Keystone Electronics | Tab Length 0.250" (6.35mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Horizontal | Mounting Type Through Hole |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.65600 | $26.56 |
| 25 | $2.37760 | $59.44 |
| 100 | $2.01430 | $201.43 |
| 500 | $1.67144 | $835.72 |
| 1,000 | $1.56209 | $1,562.09 |
| 2,500 | $1.39729 | $3,493.22 |
| 5,000 | $1.29702 | $6,485.10 |


