
3516P | |
---|---|
DigiKey Part Number | 36-3516P-ND |
Manufacturer | |
Manufacturer Product Number | 3516P |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3516P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.12400 | $21.24 |
25 | $1.90000 | $47.50 |
100 | $1.60940 | $160.94 |
500 | $1.33474 | $667.37 |
1,000 | $1.23892 | $1,238.92 |
2,500 | $1.11507 | $2,787.68 |
5,000 | $1.07098 | $5,354.90 |