



3472 | |
---|---|
DigiKey Part Number | 36-3472-ND |
Manufacturer | |
Manufacturer Product Number | 3472 |
Description | ROUND SPACER #8 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.83200 | $28.32 |
25 | $2.53560 | $63.39 |
100 | $2.14770 | $214.77 |
500 | $1.78288 | $891.44 |
1,000 | $1.64928 | $1,649.28 |
2,500 | $1.49147 | $3,728.68 |
5,000 | $1.38487 | $6,924.35 |