
3364 | |
|---|---|
DigiKey Part Number | 36-3364-ND |
Manufacturer | |
Manufacturer Product Number | 3364 |
Description | WASHER FLAT #10 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #10 |
Manufacturer Keystone Electronics | Diameter - Inside 0.196" (4.98mm) |
Packaging Bulk | Diameter - Outside 0.313" (7.95mm) 5/16" |
Part Status Active | Thickness 0.032" (0.81mm) |
Type Flat | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.72300 | $7.23 |
| 25 | $0.64440 | $16.11 |
| 100 | $0.54590 | $54.59 |
| 500 | $0.45070 | $225.35 |
| 1,000 | $0.41584 | $415.84 |
| 2,500 | $0.37464 | $936.60 |
| 5,000 | $0.34677 | $1,733.85 |


