
3223 | |
---|---|
DigiKey Part Number | 36-3223-ND |
Manufacturer | |
Manufacturer Product Number | 3223 |
Description | WASHER FLAT 3/8" FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.88100 | $8.81 |
25 | $0.78360 | $19.59 |
100 | $0.66270 | $66.27 |
500 | $0.54760 | $273.80 |
1,000 | $0.50553 | $505.53 |
2,500 | $0.46182 | $1,154.55 |