3044TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3044TR
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

3044TR

DigiKey Part Number
36-3044TR-ND - Tape & Reel (TR)
36-3044CT-ND - Cut Tape (CT)
36-3044DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3044TR
Description
BATTERY RETAINER COIN 20MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3044TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.160" (4.06mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,979
Factory Stock: 3,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.94000$4.94
10$4.11600$41.16
25$3.82640$95.66
100$3.41960$341.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.88252$1,441.26
1,000$2.72553$2,725.53
1,500$2.63764$3,956.46
2,500$2.53091$6,327.27
3,500$2.46301$8,620.53
5,000$2.39303$11,965.15
12,500$2.25393$28,174.12
Manufacturers Standard Package