



3028TR | |
---|---|
DigiKey Part Number | 36-3028TR-ND - Tape & Reel (TR) 36-3028CT-ND - Cut Tape (CT) 36-3028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3028TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3028TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2012 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.060" (1.52mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $7.66100 | $76.61 |
25 | $7.11080 | $177.77 |
100 | $6.35610 | $635.61 |
500 | $5.58118 | $2,790.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.06594 | $5,065.94 |
2,000 | $4.78993 | $9,579.86 |
3,000 | $4.63549 | $13,906.47 |
5,000 | $4.44798 | $22,239.90 |
7,000 | $4.35184 | $30,462.88 |