24454
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24454
24454
24454

24454

DigiKey Part Number
36-24454-ND
Manufacturer
Manufacturer Product Number
24454
Description
HEX STANDOFF M4 ALUMINUM 12MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4 Aluminum 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
24454 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.472" (12.00mm)
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,054
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.58100$35.81
25$3.20080$80.02
100$2.71490$271.49
500$2.25606$1,128.03
1,000$2.08788$2,087.88
2,500$1.90900$4,772.50
Manufacturers Standard Package