Hex Standoff Threaded M2.5x0.45 Aluminum 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Aluminum 0.709" (18.00mm)
24426
24426

24426

DigiKey Part Number
36-24426-ND
Manufacturer
Manufacturer Product Number
24426
Description
HEX STANDOFF M2.5X0.45 ALUM 18MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Aluminum 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.709" (18.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Factory Stock: 2,100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.15000$7.15
10$5.36000$53.60
25$4.80480$120.12
100$4.07700$407.70
500$3.39202$1,696.01
1,000$3.14119$3,141.19
2,500$2.84494$7,112.35
5,000$2.71310$13,565.50
Manufacturers Standard Package